PDP SEO Portlet

0010897102

Pin Header, Signal, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, C-Grid 70280 Series

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 0010897102
Secondary Manufacturer Part#: 0010897102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 10-89-7102 is a 10-circuit 2-row 2.54mm pitch C-Grid® Breakaway vertical header with gold-plated copper alloy contacts, tin-plated PC tail and through hole termination. This 70280 series PCB header is made of high temperature thermoplastic, suitable for board-to-board, signal and wire-to-board applications.

  • FFC and IDT assemblies pre-assembled
  • Press-fit compliant-pin, low-profile, latching header
  • Black colour
  • UL94V-0 flammability rating
  • Current rating per contact is 3A
  • Voltage rating is 250V
  • Temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value
Glass Filled LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Gold
Solder
10
2
2.54 mm
70280

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.40
Schedule B: 8536.69.40.40
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
0+
$0.00000