0010844042
Conn Wire to Board Receptacle 4 POS 6.35mm Solder ST Through Hole
Manufacturer:Molex
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 0010844042
Secondary Manufacturer Part#: 0010844042
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Solder | ||
| 4 | ||
| 1 | ||
| 6.35 mm | ||
| 42002 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |