PDP SEO Portlet

0009508033

Connector Housing, KK 396 41695, Receptacle, 3 Ways, 3.96 mm

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0009508033
Secondary Manufacturer Part#: 0009508033
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 09-50-8033 is a 3 Way 1 row KK® crimp terminal housing with polyester construction and friction ramp.

  • Reflow matte tin plating
  • Polarizing ribs on housings
  • Friction lock headers, friction lock ramp housings
  • Polarizing back walls
  • RPC (Reflow Process Compatible) connector system
  • High-temperature nylon housing
  • Signal applications (KK 254 connector system)
  • Power applications (KK 396 connector system)

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Natural
Cable Mount
0 to 75 °C
3.9600 mm
15.88 mm
12.75 x 15.88 x 8.07 mm
8.07 mm
12.75 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:13000  Mult:6500  
USD $:
0+
$0.00000