PDP SEO Portlet

0009508023

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0009508023
Secondary Manufacturer Part#: 0009508023
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Natural colour

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Natural
Cable Mount
2
1
0 to 75 °C
3.9600 mm
15.88 mm
8.79 x 15.88 x 8.07 mm mm
8.07 mm
8.79 mm
41695
Wire to Board Housing
600 Vdc|Vac
26 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 97 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $:
0+
$0.00000