PDP SEO Portlet

0009503021

Conn Housing Wire to Board Receptacle 2 POS 3.96mm ST Cable Mount Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0009503021
Secondary Manufacturer Part#: 0009503021
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

09-50-3021 is a single row, 2 circuits, KK 3.96mm receptacle crimp housing with friction ramp. It mates with 41661 KK 396 vertical breakaway headers, 41662 KK 396 right-angle breakaway headers, 41671 KK 396 vertical square pin breakaway headers, 41672 KK 396 right-angle friction lock breakaway headers, 41771 KK 396 vertical headers without peg, 41772 KK 396 right-angle headers without peg, 41791 KK 396 vertical headers with friction lock, 41792 KK 396 right-angle headers with friction lock, 42491 KK 396 vertical headers with friction lock and 42492 KK 396 right-angle headers with friction lock.

  • CSA LR19980, UL E29179 certified
  • 94V-2 flammability
  • Natural colour nylon resin
  • 3.96mm pitch mating interface
  • Power, wire-to-board application
  • Lock to mating part

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
7 A
Cable Mount
2
1
-40 to 105 to 75 °C
3.96 mm
15.88 mm
7.82 x 15.88 x 6.4 mm
6.4 mm
7.82 mm
2139
Wire to Board
600 Vdc|Vac
26 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.40
Schedule B: 8536.69.40.40
In Stock :  0
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:40000  Mult:10000  
USD $:
0+
$0.00000