PDP SEO Portlet

0008701031

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0008701031
Secondary Manufacturer Part#: 0008701031
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Suitable for 24-18AWG wire

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Housing
Brass
Pre-Tin
Signal
Receptacle
Tin
10 mOhm
7 A
Cable Mount
-40 to 105 °C
0.889 um
12.5 x 3.5 x 3.6 mm mm
5194
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:60000  Mult:15000  
USD $:
0+
$0.00000