PDP SEO Portlet

0008700048

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0008700048
Secondary Manufacturer Part#: 0008700048
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Receptacle
Tin
Cable Mount
-40 to 105 °C
9.7 x 2.1 x 3.39 mm
No
Crimp
28 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:144000  Mult:72000  
USD $:
0+
$0.00000