PDP SEO Portlet

0008500031

Contact, KK® 254, KK 254 4809 Series, Socket, Crimp, 22 AWG, Tin Plated Contacts

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 连接器触点, 其他触芯
Avnet Manufacturer Part #: 0008500031
Secondary Manufacturer Part#: 0008500031
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 08-50-0031 is a KK® 254 Cat Ear crimp terminal with brass body, tin-plating, 22 to 30AWG wire. This crimp terminal is suitable for use with 6471 2.54mm pitch KK crimp terminal housings.

  • Locking tangs on terminals
  • Reflow matte tin plating
  • Polarizing ribs on housings

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board
Brass
Tin
Signal
Socket
Tin
10 mOhm
4 A
Cable Mount
-40 to 80 °C
1.016 um
10.4 x 2.45 x 2.1 mm
4809
No
Crimp
30 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:112000  Mult:28000  
USD $:
0+
$0.00000