0003092032
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0003092032
Secondary Manufacturer Part#: 0003092032
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Plug | ||
| Natural | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 5.0300 mm | ||
| 25.65 mm | ||
| 25.65 x 8.6 mm | ||
| 8.6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |