PDP SEO Portlet

0003092022

Conn Housing Power Plug 2 POS 6.3mm ST Cable Mount Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0003092022
Secondary Manufacturer Part#: 0003092022
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3092022 is a 2.36mm diameter standard 0.093 pin and socket plug housing."

  • 2 circuits, without mounting ears
  • Natural nylon colour
  • Operating temperature range from -40° to +105°C
  • 96V-2 flammability
  • 14.0A current - maximum per contact

Technical Attributes

Find Similar Parts

Description Value
Polyamide 6.6
Straight
Plug
Natural
17 A
Cable Mount
2
1
-40 to 105 °C
6.3 mm
25.4 mm
25.4 x 9 mm mm
8.9 mm
16.3 mm
1545
Power Housing
600 Vac
18 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 132 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
0+
$0.00000