0003092011
Conn Housing PL 1 POS Crimp ST Cable Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0003092011
Secondary Manufacturer Part#: 0003092011
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Plug | ||
| Natural | ||
| Cable Mount | ||
| 9.09 mm | ||
| 25.78 x 9.09 mm | ||
| 25.78 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8536904000 |