0003091022
Conn Wire to Wire Housing Receptacle 2 POS 6.3mm ST Panel Mount
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0003091022
Secondary Manufacturer Part#: 0003091022
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| 14 A | ||
| Panel Mount | ||
| 2 | ||
| 1 | ||
| -40 to 105 to 105 °C | ||
| 6.3 mm | ||
| 26.2 mm | ||
| 16.3 x 26.2 x 7.4 mm | ||
| 7.4 mm | ||
| 16.3 mm | ||
| 1545 | ||
| Wire to Wire Housing | ||
| 250 Vac | ||
| 18-14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |