PDP SEO Portlet

0003062032

Conn Wire to Board Housing Plug 3 POS 3.68mm ST Cable Mount Bulk

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0003062032
Secondary Manufacturer Part#: 0003062032
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
5 A
Cable Mount
3
1
-40 to 105 °C
3.6800 mm
19.1 mm
19.1 x 7.6 mm mm
7.6 mm
15 mm
1625
Wire to Board
250 Vac
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 76 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
USD $:
0+
$0.00000