PDP SEO Portlet

0003061042

Connector Housing Power Receptacle 4 Position 3.68 mm Straight Cable Mount Bag

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 分离导线束连接器
Avnet Manufacturer Part #: 0003061042
Secondary Manufacturer Part#: 0003061042
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
5 A
Cable Mount
4
1
-40 to 105 °C
3.6800 mm
19.8 mm
19.8 x 5 mm mm
5 mm
16 mm
1625
Power
250 V
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.30
Schedule B: 8536.69.40.30
In Stock :  0
Additional inventory
Factory Lead Time: 76 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000