PDP SEO Portlet

0002091205

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0002091205
Secondary Manufacturer Part#: 0002091205
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Receptacle
Tin
Cable Mount
-40 to 105 °C
21.97 x 5.97 x 4.83 mm
No
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:70000  Mult:70000  
USD $:
0+
$0.00000