0002091104
Contact, Standard .093" 1189, Socket, Crimp, 14 AWG, Tin Plated Contacts"
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 0002091104
Secondary Manufacturer Part#: 0002091104
- RoHS 10 Compliant
- Tariff Charges
02-09-1104 is a 14-20 AWG, 2.36mm diameter, standard 0.093" pin and socket crimp terminal."
- Brass material, tin plating termination
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 21.97 x 5.33 x 4.83 mm | ||
| 1189 | ||
| No | ||
| Crimp | ||
| 20 to 14, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |