0002081003
Contact, MLX™, MLX Power Series, Socket, Crimp, 14 AWG, Tin Plated Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 0002081003
Secondary Manufacturer Part#: 0002081003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 19.3 x 4.34 x 4.22 mm | ||
| No | ||
| Crimp | ||
| 20 to 14, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |