PDP SEO Portlet

MTFC128GBCAQTC-IT

Flash Memory, eMMC NAND, 1024 Gbit, 128G x 8bit, LFBGA, 153 Pins

Official logo for Micron
Manufacturer:Micron
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: MTFC128GBCAQTC-IT
Secondary Manufacturer Part#: MTFC128GBCAQTC-IT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTFC128GBCAQTC-IT is an eMMC memory.

  • MultiMediaCard (MMC) controller and NAND flash
  • JEDEC/MMC standard version 5.1-compliant (JEDEC Standard No. JESD84-B51)
  • VCC: 2.7 to 3.6V, VCCQ: 1.70 to 1.95V; 2.7 to 3.6V
  • Advanced 12-signal interface, ×1, ×4, and ×8 I/Os, selectable by host
  • Replay-protected memory block, hardware reset signal, multiple partitions with enhanced attribute
  • Multiple partitions with ultra endurance attribute, permanent and power-on write protection
  • High-priority interrupt (HPI), data strobe pin, field firmware update (FFU)
  • ECC and block management implemented, enhanced strobe, extended reflow capability
  • 128GB density, 153-ball LFBGA
  • Operating temperature range from -40°C to +95°C

Technical Attributes

Find Similar Parts

Description Value
95 °C
-40 °C
3.3V eMMC NAND Flash Memories
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991
HTSN: null
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000