PDP SEO Portlet

MT62F2G32D4DS-026 AAT:B

DRAM, Mobile LPDDR5, 64 Gbit, 2G x 32bit, 3.75 GHz, TFBGA, 315 Pins

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT62F2G32D4DS-026 AAT:B
Secondary Manufacturer Part#: MT62F2G32D4DS-026 AAT:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 17.1GB/s maximum bandwidth per channel, selectable CKR (WCK:CK = 2:1 or 4:1)
  • Single x16 channel/die, double-data-rate command/address entry
  • Differential data clocks (WCK_t/WCK_c), background ZQ calibration/command-based ZQ calibration
  • Partial-array self refresh (PASR) and partial-array auto refresh (PAAR) with segment mask
  • I/O type: low-swing single-ended, VSS terminated, VOH-compensated output drive
  • Dynamic voltage frequency scaling core, single-ended CK, single-ended WCK and single-ended RDQS
  • Operating voltage is 1.05V VDD2/0.5V VDDQ, automotive qualified
  • 2 Gig x 32 configuration
  • 315-ball TFBGA package, -40°C to +105°C operating temperature

Technical Attributes

Find Similar Parts

Description Value
3.75 GHz
Mobile LPDDR5
TFBGA
Surface Mount
2G x 32bit
315
105 °C
-40 °C
1.05 V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000