MT60B1G16HC-48B:A
DRAM, SDRAM, 16 Gbit, 1G x 16bit, FBGA, 102 Pins
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.4 GHz | ||
| SDRAM | ||
| FBGA | ||
| Surface Mount | ||
| 1G x 16bit | ||
| 102 | ||
| 95 °C | ||
| 0 °C | ||
| 1.1 V V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | null |