MT53E2G32D4DE-046 WT:C
DRAM, Mobile LPDDR4, 64 Gbit, 2G x 32bit, 2.133 GHz, TFBGA, 200 Pins
MT53E2G32D4DE-046 WT:C is a LPDDR4X/LPDDR4 SDRAM. The 16Gb mobile low-power DDR4 SDRAM with low VDDQ (LPDDR4X) is a high-speed, CMOS dynamic random-access memory device. This device is internally configured with 2 channels or 1 channel ×16 I/O, each channel having 8-banks.
- 16n prefetch DDR architecture, 8 internal banks per channel for concurrent operation
- Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
- Programmable READ and WRITE latencies (RL/WL), programmable and on-the-fly burst lengths (BL=16,32)
- Directed per-bank refresh for concurrent bank operation and ease of command scheduling
- Up to 8.5GB/s per die x16 channel, on-chip temperature sensor to control self refresh rate
- Partial-array self refresh (PASR), selectable output drive strength (DS), clock-stop capability
- 8GB (64Gb) total density, 4266Mb/s data rate per pin
- 200-ball TFBGA package
- Operating temperature rating range from -25°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.133 GHz | ||
| Mobile LPDDR4 | ||
| TFBGA | ||
| Surface Mount | ||
| 2G x 32bit | ||
| 64 Gbit | ||
| 200 | ||
| 85 °C | ||
| -25 °C | ||
| 1.1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |