MT53D512M16D1DS-046 AAT:D
DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 512M x 16 1.8V 200-Pin WFBGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| 2.133 GHz | ||
| 16 Bit | ||
| 8 Gbit | ||
| Mobile LPDDR4 SDRAM | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 2133 MHz | ||
| 52 mA | ||
| 3.5 ns | ||
| 8 Gbit | ||
| Surface Mount | ||
| 200 | ||
| 8 | ||
| 16 Bit | ||
| 16 Bit | ||
| 2.7, 3.6 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 512M x 16 | ||
| 200WFBGA | ||
| 200 | ||
| 10 x 14.5 x 0.5 mm | ||
| Automotive | ||
| WFBGA | ||
| 1.1 V | ||
| Mobile LPDDR4 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320023 |