MT35XU01GBBA1G12-0SIT
SERIAL NOR SLC 128MX8 TBGA DDP
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 MHz | ||
| SPI | ||
| 1 Gbit | ||
| 24 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| Industrial | ||
| TBGA | ||
| 2 V | ||
| 1.7 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |