PDP SEO Portlet

MT29F2G08ABBEAH4-IT:E

Flash Memory, SLC NAND, 2 Gbit, 256M x 8bit, Parallel, VFBGA, 63 Pins

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F2G08ABBEAH4-IT:E
Secondary Manufacturer Part#: MT29F2G08ABBEAH4-IT:E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT29F2G08ABBEAH4 is a NAND flash memory. This NAND flash device include an asynchronous data interface for high-performance I/O operations. This device use a highly multiplexed 8-bit bus (I/Ox) to transfer commands, address, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection and monitor device status (R/B#). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign. A target is the unit of memory accessed by a chip enable signal. A target contains one or more NAND Flash die. A NAND Flash die is the minimum unit that can independently execute commands and report status. A NAND Flash die, in the ONFI specification, is referred to as a logical unit (LUN). There is at least one NAND Flash die per chip enable signal.

  • Single-level cell (SLC) technology, asynchronous I/O performance, array performance
  • Erase block is 700µs (typical), command set is ONFI NAND flash protocol
  • Advanced command set, one-time programmable (OTP) mode
  • Operation status byte provides software method for detecting, operation completion
  • First block (block address 00h) is valid when shipped from factory with ECC
  • Block 0 requires 1-bit ECC if PROGRAM/ERASE cycles are less than 1000
  • RESET (FFh) required as first command after power-on, quality and reliability
  • 2Gb density, 8bit device width, SLC level
  • 1.8V (1.7–1.95V) operating voltage, asynchronous interface
  • 63-ball VFBGA (9 x 11 x 1.0mm) package, industrial operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
45 ns
29 Bit
Sectored
Symmetrical
Yes
SLC NAND
50 MHz
2 Gbit
Yes
No
SLC NAND
VFBGA
Surface Mount
Parallel
Parallel
Tin-Silver-Copper
260
0.003/Block s
20 mA
0.6/Page ms
256M x 8bit
2 Gbit
Surface Mount
63
8 Bit
256 MWords
-40 to 85 °C
85 °C
-40 °C
63VFBGA
63
11 x 9 x 1 mm
1.8V SLC NAND Flash Memories
20 mA
No
Industrial
No
VFBGA
1.95 V
1.7 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000