PDP SEO Portlet

SP485ECN-L/TR

RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, NSOIC

Official logo for MaxLinear
Manufacturer:MaxLinear
Avnet Manufacturer Part #: SP485ECN-L/TR
Secondary Manufacturer Part#: SP485ECN-L/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SP485E is a family of half-duplex transceivers that meet the specifications of RS-485 and RS-422 serial protocols with enhanced ESD performance. The ESD tolerance has been improved on these devices to over +15kV for both Human Body Model and IEC61000-4-2 Air Discharge Method. These devices are pin-to-pin compatible with Exar's SP485 devices as well as popular industry standards. As with the original versions, the SP485E feature Exar's BiCMOS design allowing low power operation without sacrificing performance. The SP481E and SP485E meet the requirements of the RS-485 and RS-422 protocols up to 10Mbps under load.

  • +5V Only
  • Low Power BiCMOS
  • Driver / Receiver Enable for Multi-Drop configurations
  • Enhanced ESD Specifications: +/-15kV Human Body Model +/-15kV IEC61000-4-2 Air Discharge
  • Available in RoHS Compliant, Lead Free Packaging

Technical Attributes

Find Similar Parts

Description Value
Half Duplex
10 Mbps
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Open
NSOIC
RS485/RS422 Transceiver
32
8
1
1
70 °C
0 °C
5.25 V
4.75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 322 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000