MBI5026GF
Manufacturer:Macroblock
Product Category:
電源管理, 驅動器和控制器, 線性 LED 驅動器
Avnet Manufacturer Part #: MBI5026GF
Secondary Manufacturer Part#: MBI5026GF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| None | ||
| Pure Tin | ||
| 260 °C | ||
| Surface Mount | ||
| 16 | ||
| 16 | ||
| -40 to 85 °C | ||
| 90 mA | ||
| Constant Current | ||
| 17 V | ||
| 24SOP | ||
| 24 | ||
| 13 x 6 x 1.5 mm | ||
| Industrial | ||
| SOP | ||
| 25 MHz | ||
| Boost | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |