PDP SEO Portlet

LTV816STPB-V-G

Official logo for Lite-On
Manufacturer:Lite-On
Avnet Manufacturer Part #: LTV816STPB-V-G
Secondary Manufacturer Part#: LTV816STPB-V-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 us
1.4 V
50 mA
260 °C
30 mA
80 V
260@5mA %
5000 Vrms
Surface Mount
1
-55 to 110 °C
Open Collector
4SMD
4
4.6 x 6.5 x 3.5 mm
6 V
LTV-8X6
SMD
4 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
0+
$0.00000