PDP SEO Portlet

LTV-827S-TA1

Optocoupler Dual Open Collector-OUT 5kVrms 8-Pin SMD T/R

Official logo for Lite-On
Manufacturer:Lite-On
Avnet Manufacturer Part #: LTV-827S-TA1
Secondary Manufacturer Part#: LTV-827S-TA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current transfer ratio (CTR : MIN. 50% at IF = 5mA, VCE = 5V)
  • High input-output isolation voltage (Viso = 5, 000Vrms)
  • Response time (tr : TYP. 4ms at VCE = 2V, IC = 2mA, RL = 100W)
  • Dual-in-line package 1-channel type
  • UL approved (No. E113898)
  • TUV approved (No. R9653630)
  • CSA approved (No. CA91533-1)
  • FIMKO approved (No. 202634)
  • NEMKO approved (No. P98101945)
  • DEMKO approved (No. 307857)
  • SEMKO approved (No. 0109172 / 01-03)
  • VDE approved (No. 40015248)
  • BSI approved (No. 8701)
  • RoHS compliance
  • Critical characteristic
  • Safety or compliance characteristic

Technical Attributes

Find Similar Parts

Description Value
3 us
1.2 V
50 mA
Matte Tin
260 °C
50 mA
35 V
600@5mA %
5000 Vrms
Surface Mount
1
2
-30 to 100 to 110 °C
Open Collector
8SMD
8
9.68 x 6.5 x 3.5 mm
6 V
LTV-8x7
SMD
4 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
0+
$0.00000