PDP SEO Portlet

LTV-817-C1

Optocoupler Single DC-OUT 5000Vrms 4-Pin DIP T/R

Official logo for Lite-On
Manufacturer:Lite-On
Avnet Manufacturer Part #: LTV-817-C1
Secondary Manufacturer Part#: LTV-817-C1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 us
1.2 V
50 mA
260 °C
50 mA
35 V
400@5mA %
5000 Vrms
Surface Mount
1
1
-55 to 110 °C
DC
4DIP
4
6.5 x 4.6 x 3.5 mm
6 V
LTV-8x7
DIP
4 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:12000  Mult:100  
USD $:
0+
$0.00000