LTV-356T-A-G
Manufacturer:Lite-On
Product Category:
光电器件, 光耦, 晶体管与光电输出光耦
Avnet Manufacturer Part #: LTV-356T-A-G
Secondary Manufacturer Part#: LTV-356T-A-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 us | ||
| 1.2 V | ||
| 50 | ||
| 260 °C | ||
| 30 mA | ||
| 80 V | ||
| 160@5mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 110 °C | ||
| Open Collector | ||
| 4SMD | ||
| 4 | ||
| 3.85 x 4.4 x 2 mm | ||
| 6 V | ||
| SMD | ||
| 18 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |