LTV-3052
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.15 V | ||
| 260 °C | ||
| 3750 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -55 to 115 °C | ||
| AC | ||
| 600 V | ||
| 4MFP | ||
| 4 | ||
| 3.85 x 4.4 x 2 mm | ||
| 6 V | ||
| LTV-305X | ||
| MFP | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |