PDP SEO Portlet

LTST-C19GD2WT-G

LED Multi-Color Chip Red/Green/Blue 630nm/535nm/475nm 30mA/20mA/20mA 4-Pin SMD T/R

Official logo for Lite-On
Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C19GD2WT-G
Secondary Manufacturer Part#: LTST-C19GD2WT-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red|Green|Blue
630|535|475 nm
180|450|180 mcd
AlInGaP|InGaN
260 °C
30|20|20 mA
2.4|3.8|3.8 V
75|80|80 mW
Surface Mount
Top Mount
-20 to 80 °C
4SMD
632|520|468 nm
4
2.1 x 1.6 x 0.4 mm
5 V
SMD
Chip LED
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25000  Mult:5000  
USD $:
1+
$0.00000