PDP SEO Portlet

LTST-C191KSKT-PH

Official logo for Lite-On
Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C191KSKT-PH
Secondary Manufacturer Part#: LTST-C191KSKT-PH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
587 nm
71 mcd
1.1 x 0.8 x 0.37 mm
Rectangular
260 °C
80 mA
2.4 V
Surface Mount
Top Mount
-55 to 85 °C
2SMD
588 nm
2
1.6 x 0.8 x 0.55 mm
5 V
SMD
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25000  Mult:5000  
USD $:
1+
$0.00000