LTST-C155TGKRKT-TH
Chip Red/Green 638nm/532nm 30mA/20mA 4-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Green | ||
| 638|532 nm | ||
| 112|450 mcd | ||
| AllnGaP|InGaN | ||
| 260 °C | ||
| 30|20 mA | ||
| 2.4|3.5 V | ||
| 75|76 mW | ||
| Surface Mount | ||
| Top Mount | ||
| 3 | ||
| -30 to 85 °C | ||
| 4SMD | ||
| 639|530 nm | ||
| 4 | ||
| 3.2 x 2.7 x 1.1 mm | ||
| SMD | ||
| Chip LED | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |