LTST-C155GEKT
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C155GEKT
Secondary Manufacturer Part#: LTST-C155GEKT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green/Red | ||
| 569/621 nm | ||
| 6|2.5 mcd | ||
| Tin | ||
| GaP|GaAsP | ||
| 2.06x2.7x0.6 mm | ||
| Rectangular | ||
| 260 | ||
| 30 mA | ||
| 2.6 V | ||
| 100 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -55 to 85 °C | ||
| 4Chip LED | ||
| 565, 630 nm | ||
| 4 | ||
| 2.7 x 3.2 x 1.1 mm | ||
| 5 V | ||
| Bi-Color | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |