PDP SEO Portlet

LN7920DT1WG

Transistor MOSFET N-CH 150V 60A 8-Pin DFN5060 T/R

Official logo for Leshan Radio
Manufacturer:Leshan Radio
Product Category: 双极晶体管, MOSFETs, 单MOSFET
Avnet Manufacturer Part #: LN7920DT1WG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
N Channel
60 A
21 mohm
150 V
null
8 Pins
null
125 W - for conversion only
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  15,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00