PDP SEO Portlet

LMSZ5238BT1G

Zener Single Diode, 8.7 V, 500 mW, SOD-123, 2 Pins, 125 °C

Official logo for Leshan Radio
Manufacturer:Leshan Radio
Product Category: 分立器件, 齐纳二极管
Avnet Manufacturer Part #: LMSZ5238BT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOD-123
Surface Mount
2 Pins
125 °C
null
null
null
8.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00