PDP SEO Portlet

LI0402C221R-10

Ferrite Bead, 0402 [1005 Metric], 220 ohm, 300 mA, LI Series, 0.35 ohm

Manufacturer:Laird Technologies
Product Category: 铁氧体, 铁氧体磁珠
Avnet Manufacturer Part #: LI0402C221R-10
Secondary Manufacturer Part#: LI0402C221R-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The broadband frequency response family provides significant levels of impedance from 100 MHz to beyond 1Ghz. Available in EIA sizes from 0603 to 2220 with a rated maximum operating current of 4 amps. Effective filtering of power lines and devices using high-speed clocks and data bus filtration. New material development also allows part performance up to 12 GHz for fiber optic applications.

  • Up to 10 Amps (I MAX) continuous operating capability
  • Monolithic construction with small footprint and high reliability
  • Excellent retention under bias
  • Economical
  • Broad range of sizes (from EIA 0201 up to 3312)
  • For power line, low frequency and high frequency signal lines

Technical Attributes

Find Similar Parts

Description Value
300
350
0402 [1005 Metric]
Surface Mount
275 Ohm
125 °C
-40 °C
0.7 mm
1.19 mm
LI Series
0.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504900080
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01133
20000+
$0.00944
30000+
$0.00932
50000+
$0.00919
100000+
$0.00895
250000+
$0.00872
500000+
$0.00850