PDP SEO Portlet

CX2016SA26000D0GSSCC

Crystal 26MHz 8pF 4-Pin SMD T/R

Official logo for Kyocera
Manufacturer:Kyocera
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: CX2016SA26000D0GSSCC
Secondary Manufacturer Part#: CX2016SA26000D0GSSCC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
2.05 x 1.65 x 0.45 mm
26 MHz
Surface Mount
Fundamental
60 Ohm
50 ppm
15 ppm
8 pF
4
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85416000
Schedule B: 85416000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: