CM02CG120G16AH
Multilayer Ceramic Capacitor, 12 pF, 16 V, ± 2%, C0G (NP0), 01005 [0402 Metric]
Manufacturer:Kyocera
Product Category:
電容器, 陶瓷電容器, SMD MLCC 積層陶瓷電容器
Avnet Manufacturer Part #: CM02CG120G16AH
Secondary Manufacturer Part#: CM02CG120G16AH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 pF | ||
| Wraparound | ||
| C0G | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 0.4 x 0.2 x 0.2 | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532.24.00.20 |
| Schedule B: | 8532.24.00.20 |