VJ20M00250KBA
TVS Varistor, 25 VAC, 31 VDC, Standard M0, 65 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
電路保護, TVS-瞬態電壓抑制器, TVS壓敏電阻
Avnet Manufacturer Part #: VJ20M00250KBA
Secondary Manufacturer Part#: VJ20M00250KBA
- RoHS 10 Compliant
- Tariff Charges
This Professional Multilayer Varistor include 3 series of glass coated products as listed below: Standard M0/MC/PC Series Telecom MT Series Automotive MA/PA/QA SeriesThe glass encapsulation process ensures high insulation resistance values after reflow soldering and excellent SMT compatibility. This protection ensures reliability and acidresistance against harsh environment like chlorite flux.
- Well suited to protect against automotive related transients
- Response time <1ns
- Load Dump capability 1J to 50J according to ISO standard DP7637 pulse 5
- Jump start capability
- Complying to AEC-Q 200
- VJ: Nickel and Tin (100%) plated Termination suitable for lead free soldering
- VC: PdPtAg termination for hybrid assembly without glass coating
- RoHS Compliant, IMDS Registration upon request
- Storage Temperature: -55°C to +150°C
- Operating Temperature: -55°C to +125°C
- Case Size: 1206
- Working voltage: 16Vdc
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 65 V | ||
| 125 °C | ||
| -55 °C | ||
| 1 J | ||
| 1.7 mm | ||
| Standard M0 Series | ||
| 1206 [3216 Metric] | ||
| Multilayer Varistor (MLV) | ||
| 25 V | ||
| 31 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533.40.40.00 |
| Schedule B: | 8533.40.00.80 |