TRJB156K016R0800
Click image to enlarge
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TRJB156K016R0800
Secondary Manufacturer Part#: TRJB156K016R0800
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 µF | ||
| 10% | ||
| 1411 [3528 Metric] | ||
| 0.8 O | ||
| -888 | ||
| B | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.9 mm | ||
| 3.5 mm | ||
| 2.8 mm | ||
| AEC-Q200 | ||
| 326 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532.21.00.50 |
| Schedule B: | 8532.21.00.50 |