PDP SEO Portlet

TLJA107M006R0800

Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, 1206 [3216 Metric], ± 20%, 0.8 ohm, 306 mA

Manufacturer:Kyocera AVX
Product Category: 電容器, 鉭電容器, SMT鉭電容器
Avnet Manufacturer Part #: TLJA107M006R0800
Secondary Manufacturer Part#: TLJA107M006R0800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLJA107M006R0800 is a tantalum solid electrolytic Chip Capacitor with 1206 case. The TLJ high CV consumer series solid electrolytic chip capacitor has high volumetric efficiency and environment-friendly.

  • 3x Reflow 260°C compatible

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
1206 [3216 Metric]
0.8 Ohm
-888
A
MSL 3 - 168 hours
125 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
-888
306 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000