PDP SEO Portlet

SR305E105MAR

Multilayer Ceramic Capacitor, 1 µF, 50 V, ± 20%, Radial Leaded, Z5U, 5.08 mm

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR305E105MAR
Secondary Manufacturer Part#: SR305E105MAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SR305E105MAR is a SR series (SkyCap®) series conformally coated radial leaded MLC. The leaded capacitor exhibits excellent thermal shock and vibration resistance compared to SMD ceramics.

  • Capacitance is 1µF
  • Capacitance tolerance is ±20%
  • Dielectric characteristic is Z5U
  • Voltage is 50V DC
  • Epoxy case material
  • Ideal for industrial applications
  • Features high-speed pick and place compatible

Technical Attributes

Find Similar Parts

Description Value
1 µF
20%
Radial Leaded
Radial Leaded
5.08 mm
MSL 1 - Unlimited
85 °C
10 °C
-888
7.62 mm
7.62 mm
3.81 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  1000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000