PDP SEO Portlet

SR215E104MARTR1

Multilayer Ceramic Capacitor, 0.1 µF, 50 V, ± 20%, Radial Leaded, Z5U, 5.08 mm

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR215E104MARTR1
Secondary Manufacturer Part#: SR215E104MARTR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX SR Series Conformally Coated Radial Leaded MLC

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
0.1 µF
± 20%
Radial Leaded
Radial Leaded
5.08 mm
MSL 1 - Unlimited
85 °C
10 °C
-888
5.08 mm
5.08 mm
3.17 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000