PDP SEO Portlet

SR211A330JARTR1

Multilayer Ceramic Capacitor, 33 pF, 100 V, ± 5%, Radial Leaded, C0G / NP0, 5.08 mm, Radial Leaded

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR211A330JARTR1
Secondary Manufacturer Part#: SR211A330JARTR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX SR Series Conformally Coated Radial Leaded MLC

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
33 pF
± 5%
Radial Leaded
Radial Leaded
5.08 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
5.08 mm
5.08 mm
3.175 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: