SR155C103KAR
Multilayer Ceramic Capacitor, 0.01 µF, 50 V, ± 10%, Radial Leaded, X7R, 2.54 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: SR155C103KAR
Secondary Manufacturer Part#: SR155C103KAR
- RoHS 10 Compliant
- Tariff Charges
The AVX SkyCap SR series are radial leaded multilayer ceramic capacitors with X7R dielectric material. The capacitance value ranges from 470pF to 10µF.
- Rated voltage of 50VDC, 100VDC and 200VDC
- ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 µF | ||
| 10% | ||
| Radial Leaded | ||
| PC Pin | ||
| 2.54 mm | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| -888 | ||
| 3.81 mm | ||
| 3.81 mm | ||
| 2.54 mm | ||
| -888 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |