PDP SEO Portlet

SD1206T040S1R0

肖特基整流器, 40 V, 1 A, 单, SOD-123, 2 引脚, 500 mV

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Product Category: 分立器件, 肖特基整流器
Avnet Manufacturer Part #: SD1206T040S1R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD1206T040S1R0 is a Schottky Barrier Rectifier Diode in FRP substrate with epoxy under-fill case and solderable lead-free tin-plated per MIL-STD-750 terminals. It offers unique lead-less chip which technology eliminates the lead frame wire bond to give the chip top-bottom symmetry for fewer mounting problems, better heat transfer and current handling capability (compared to SOD devices). It is suitable for use in switch mode power supplies, high-frequency rectification and reverse bias protection applications.

  • High-current capability
  • Low-power loss/high-efficiency
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
1 A
SOD-123
null
Surface Mount
20 A
500 mV
2 Pins
125 °C
null
20 A
null
null
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00