PDP SEO Portlet

SD0805S020S0R5

Diode Schottky 20V 0.5A 2-Pin Case 0805

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SD0805S020S0R5
Secondary Manufacturer Part#: SD0805S020S0R5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD0805S020S0R5 is a Schottky Barrier Rectifier Diode in FRP substrate with epoxy under-fill case and solderable lead-free tin-plated per MIL-STD-750 terminals. It offers unique lead-less chip which technology eliminates the lead frame wire bond to give the chip top-bottom symmetry for fewer mounting problems, better heat transfer and current handling capability (compared to SOD devices). It is suitable for use in switch mode power supplies, high-frequency rectification and reverse bias protection applications.

  • High-current capability
  • Low-power loss/high-efficiency
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
500
SOD-323
Single
Surface Mount
5
440
2
125 °C
SD Series
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541406010
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000