NJ28KA0202H--
Thermistor NTC 2KOhm 3% 2-Pin Radial Bulk
Click image to enlarge
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: NJ28KA0202H--
Secondary Manufacturer Part#: NJ28KA0202H--
- RoHS 10 Compliant
- Tariff Charges
The NJ28KA0202H-- is a NTC Accurate Thermistor. High precision resistance and an outstanding ability to reproduce the sensibility index B, make these ranges of products the types of thermistors ideal for temperature measurement applications. Leaded or unleaded, these small size and rapid response time thermistors are able to meet the most accurate requirements.
- Coated chip with phenolic resin + varnish + tinned copper wires finish
- 8s Thermal time constant
- -55 to 150°C Operating temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3625K | ||
| ± 1% | ||
| 32 mm | ||
| Through Hole | ||
| 150 °C | ||
| -55 °C | ||
| NJ28 Series | ||
| AEC-Q200 | ||
| 8 s | ||
| Disc, Radial Leaded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400040 |